
The 74HCT4538DB is a 16-bit binary counter from NXP, packaged in a lead-free SSOP-16 package. It operates over a temperature range of -40°C to 125°C and can supply up to 4mA of current at its low level output. The device is RoHS compliant and suitable for use in 5V logic circuits.
NXP 74HCT4538DB technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4538DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
