NXP 74HCT4538N technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Output Current | 4mA |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 90ns |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4538N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
