The 74HCT4852D is a surface mount multiplexer/demultiplexer from NXP, operating between -40°C and 125°C. It can handle supply voltages up to 5.5V and has an on-state resistance of 210 ohms. The device is available in a single package quantity, packaged in tape and reel, and is RoHS compliant.
Sign in to ask questions about the NXP 74HCT4852D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT4852D,118 technical specifications.
| Package/Case | SO |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| On-State Resistance | 210R |
| Operating Supply Current | 2uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4852D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.