Sign in to ask questions about the NXP 74HCT540DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT540DB,112 technical specifications.
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT540DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
