
8-bit, 8-channel inverting buffer/line driver with 3-state outputs. Features a 5V operating supply voltage range of 4.5V to 5.5V and a maximum propagation delay of 53ns. Designed for through-hole mounting in a 20-pin DIP package. Offers low quiescent current of 8uA and operates across a temperature range of -40°C to 125°C. This RoHS compliant component is constructed with CMOS technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74HCT540N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT540N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -6mA |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Bulk |
| Polarity | Inverting |
| Propagation Delay | 53ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT540N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
