Octal buffer/line driver featuring 8 non-inverting, 3-state output channels. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and supports a high level output current of 6mA and low level output current of 6mA. This CMOS buffer/line driver offers a propagation delay of 53ns and is housed in a 20-pin SSOP surface mount package. Suitable for a wide temperature range from -40°C to 125°C, this RoHS compliant component is designed for reliable signal buffering.
Sign in to ask questions about the NXP 74HCT541DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT541DB,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 6mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 53ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 53ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT541DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.