The 74HCT5555N112 is a single-channel counter IC with a frequency of 75MHz, operating within a temperature range of -40°C to 125°C. It has a high level output current of -20mA and a low level output current of 25mA. The device is packaged in a DIP-14 package and is lead-free. It can operate with a supply voltage of 4.5V to 5.5V and has a quiescent current of 8uA.
NXP 74HCT5555N112 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Frequency | 75MHz |
| High Level Output Current | -20mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Functions | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 48ns |
| Quiescent Current | 8uA |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 81ns |
| RoHS | Compliant |
No datasheet is available for this part.