
The 74HCT563D is an 8-input 8-output inverting latch from NXP, packaged in a lead-free SO package. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 4.5V and 5.5V. The latch has a propagation delay of 16ns and is RoHS compliant.
NXP 74HCT563D technical specifications.
| Package/Case | SO |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 16ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
