
Octal D-type transparent latch IC featuring 3-state, inverting outputs. This surface-mount component operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and offers a propagation delay of 16ns. It provides 8 independent D-type latch circuits, each with 8 input and 8 output lines, and can source/sink 6mA of current. Designed for operation between -40°C and 125°C, this RoHS compliant device is packaged in a 20-pin SOIC format.
Sign in to ask questions about the NXP 74HCT563D,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT563D,652 technical specifications.
| Package/Case | SO |
| High Level Output Current | -6mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 16ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT563D,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.