
Octal D-type transparent latch IC featuring 8 independent latches, each with 8 input and 8 output lines. This through-hole mounted component operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers a 3-state, inverting output with a high-level output current of -6mA and a low-level output current of 6mA. The device boasts a propagation delay of 16ns and a turn-on delay time of 18ns, with an operating temperature range from -40°C to 125°C.
NXP 74HCT563N652 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -6mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 16ns |
| Radiation Hardening | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
No datasheet is available for this part.