
8-bit bus driver/transceiver featuring true, non-inverting outputs. This surface mount integrated circuit operates with a 5V supply voltage (4.5V to 5.5V range) and offers 3-state output capability. Designed for high-speed applications, it boasts a propagation delay of 17ns and a turn-on delay time of 53ns. The component supports 6mA low-level and -6mA high-level output current, with an operating temperature range of -40°C to 125°C. It is lead-free and RoHS compliant, packaged in an SSOP format.
NXP 74HCT573DB technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 53ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT573DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
