
8-bit latch with true output, this integrated circuit features a PDIP package for through-hole mounting. Operating at 5V with a supply voltage range of 4.5V to 5.5V, it offers 6mA output current at both high and low levels. Key specifications include 3.5pF input capacitance and a 53ns propagation delay, with an operating temperature range of -40°C to 125°C. This RoHS compliant component is constructed with CMOS technology.
Sign in to ask questions about the NXP 74HCT573N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT573N technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| High Level Output Current | -6mA |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Logic Function | Latch |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 6mA |
| Output Type | 3-STATE |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 53ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Voltage | 7V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT573N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
