
Octal D-type flip-flop with 3-state outputs, featuring positive edge-triggering and non-inverting polarity. This integrated circuit offers 8 bits of storage with 8 input and 8 output lines, operating at a maximum frequency of 20MHz. Designed for surface mounting in a SOT-163 package, it supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V. The component boasts a propagation delay of 15ns and a low quiescent current of 8uA, with a maximum operating temperature of 125°C.
Sign in to ask questions about the NXP 74HCT574D,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT574D,652 technical specifications.
| Package/Case | SOT-163 |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 20MHz |
| Height | 2.45mm |
| High Level Output Current | -6mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 1520 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 33ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT574D,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
