
Octal D-type flip-flop with 3-state output, featuring positive edge-triggering and 8 bits per element. Operates with a maximum supply voltage of 5.5V and a frequency of 76MHz. Offers 6mA high and low level output current, with a total output current of 35mA. Packaged in a 20-pin TSSOP for surface mounting, this RoHS compliant component boasts a propagation delay of 33ns.
Sign in to ask questions about the NXP 74HCT574PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT574PW,118 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 76MHz |
| High Level Output Current | 6mA |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 8 |
| Output Current | 35mA |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Propagation Delay | 33ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT574PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
