The 74HCT574 is an 8-bit latch with a maximum operating frequency of 69MHz and a high level output current of 6mA. It is packaged in a TSSOP package and is designed to operate over a temperature range of -40°C to 125°C. The latch has a propagation delay of 33ns and a quiescent current of 8uA. It is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
NXP 74HCT574PW/AUJ technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 69MHz |
| High Level Output Current | 6mA |
| Input Capacitance | 3.5pF |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 33ns |
| Quiescent Current | 8uA |
| Series | 74HCT |
| RoHS | Compliant |