
8-bit serial-in/parallel-out (SIPO) and serial-in/serial-out (SISO) shift register, surface mountable in a 16-pin SOIC package with gold contact plating. Features 3-state outputs, a unidirectional data flow, and operates from a 4.5V to 5.5V supply voltage range with a nominal 5V. Offers a maximum operating temperature of 125°C and a minimum of -40°C, with a quiescent current of 160µA. Packaged on tape and reel.
NXP 74HCT595D118 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 160uA |
| Reach SVHC Compliant | No |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.
