
The 74HCT597D/AUJ is an 8-bit shift register with an OR gate function, featuring 8 input and 8 output lines. It operates at a supply voltage of 5V and is packaged in a surface mount SO package. The device is specified to operate over a temperature range of -40°C to 125°C. The 74HCT597D/AUJ is available in quantities of 2500 per reel, packaged in tape and reel format.
NXP 74HCT597D/AUJ technical specifications.
| Package/Case | SO |
| Input Type | SERIAL |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Series | 74HCT |
| RoHS | Compliant |
No datasheet is available for this part.
