
8-bit bidirectional bus transceiver with 3-state inverting outputs. Features a single circuit with 8 channels, operating at 5V supply voltage and CMOS technology. Offers a maximum operating temperature of 125°C and a minimum of -40°C. Supports both through-hole and surface mount configurations, with a propagation delay of 22ns. RoHS compliant and lead-free.
NXP 74HCT640D technical specifications.
| Package/Case | SO |
| Direction | Bidirectional |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole, Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT640D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
