Bidirectional 8-bit inverting transceiver IC, featuring 3-state outputs and CMOS technology. Operates with a supply voltage of 4.5V to 5.5V, supporting a typical 5V operation. Offers 6mA high and low level output current, with a propagation delay of 39ns. Packaged in a 24-pin SOIC for surface mounting, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the NXP 74HCT652D112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT652D112 technical specifications.
| Package/Case | SO |
| Direction | Bidirectional |
| High Level Output Current | 6mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 39ns |
| Radiation Hardening | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 66ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT652D112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.