The 74HCT670DB,112 is a 4-bit shift register with 3-state outputs, suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and is powered by a 4.5V to 5.5V supply voltage. The device features a propagation delay of 50ns and is RoHS compliant.
NXP 74HCT670DB,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -6mA |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| RoHS | Compliant |
No datasheet is available for this part.