
The 74HCT670N is a single gate logic IC with a maximum supply voltage of 5.5V and a maximum operating temperature of 125°C. It is packaged in a PDIP package and is available in a rail/Tube packaging option. The device has a propagation delay of 50ns and a high level output current of -6mA, with a low level output current of 6mA. The 74HCT670N is compliant with RoHS regulations and is lead free.
NXP 74HCT670N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
