
NXP 74HCT688D technical specifications.
| Package/Case | SOT-163 |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 34ns |
| Reach SVHC Compliant | No |
| Response Time | 17ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT688D to view detailed technical specifications.
No datasheet is available for this part.
