
The 74HCT688DB118 is an 8-bit inverting logic gate from NXP, operating within a temperature range of -40°C to 125°C. It features a propagation delay of 34ns and a turn-on delay time of 51ns. The device is designed for surface mount applications and has a quiescent current of 8uA. It is a CMOS technology-based logic IC with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Checking distributor stock and pricing after the page loads.
NXP 74HCT688DB118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 34ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 51ns |
| RoHS | Compliant |
No datasheet is available for this part.
