The 74HCT688PW is an 8-bit parallel interface logic IC from NXP, packaged in a lead-free SOT-360. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. This IC features high and low level output currents of 4mA each, and is compliant with RoHS regulations.
NXP 74HCT688PW technical specifications.
| Package/Case | SOT-360 |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 34ns |
| Response Time | 17ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.