
9x64 FIFO Register IC, featuring a 9-bit data width and 3-state outputs. This unidirectional FIFO operates at a maximum frequency of 36MHz with an access time of 40ns and a propagation delay of 117ns. Designed for surface mounting in a SO package, it supports a 5V operating supply voltage (4.5V to 5.5V range) and operates from -40°C to 125°C. RoHS compliant CMOS technology ensures reliable performance.
Sign in to ask questions about the NXP 74HCT7030D,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT7030D,112 technical specifications.
| Access Time | 40ns |
| Bus Directional | Unidirectional |
| Package/Case | SO |
| Frequency | 36MHz |
| FWFT Support | No |
| High Level Output Current | -6mA |
| Low Level Output Current | 6mA |
| Max Frequency | 36MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 9 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Programmable Flags Support | No |
| Propagation Delay | 117ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT7030D,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.