
9x64 FIFO Register IC with 3-state outputs, operating at 36MHz with a 40ns access time. This unidirectional FIFO features 9 input and 9 output bits, a 5V operating supply voltage, and a 28-pin SOIC surface mount package. It offers a propagation delay of 117ns and operates within a temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the NXP 74HCT7030D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT7030D,118 technical specifications.
| Access Time | 40ns |
| Bus Directional | Unidirectional |
| Package/Case | SO |
| Frequency | 36MHz |
| FWFT Support | No |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 6mA |
| Max Frequency | 36MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 9 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Programmable Flags Support | No |
| Propagation Delay | 117ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT7030D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.