
9x64 FIFO Register IC with 3-state outputs, operating at a maximum frequency of 36MHz. Features a 40ns access time and 117ns propagation delay. This unidirectional FIFO supports through-hole mounting in a 28-DIP package with tin contact plating. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Designed for a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74HCT7030N112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT7030N112 technical specifications.
| Access Time | 40ns |
| Bus Directional | Unidirectional |
| Package/Case | DIP |
| Contact Plating | Tin |
| Frequency | 36MHz |
| FWFT Support | No |
| Height | 4mm |
| High Level Output Current | -6mA |
| Input Type | SINGLE-ENDED |
| Length | 36mm |
| Low Level Output Current | 6mA |
| Max Frequency | 36MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 9 |
| Number of Channels | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Inputs | 9 |
| Number of Output Lines | 9 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Programmable Flags Support | No |
| Propagation Delay | 117ns |
| Quiescent Current | 50uA |
| Retransmit Capability | No |
| Series | 74HCT |
| Technology | CMOS |
| Weight | 0.147798oz |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT7030N112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
