Sign in to ask questions about the NXP 74HCT7046AD/AUJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT7046AD/AUJ technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | Clock |
| Supply Current | 8uA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT7046AD/AUJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.