
The 74HCT7046AN112 is a clock generator IC from NXP, operating within a temperature range of -40°C to 125°C. It features a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a PDIP-16 format and is designed for through-hole mounting. With a maximum frequency of 21MHz, this IC is suitable for various clocking applications.
NXP 74HCT7046AN112 technical specifications.
| Package/Case | PDIP |
| Input | Clock |
| Max Frequency | 21MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Series | 74HCT |
| Supply Current | 50mA |
| RoHS | Compliant |
No datasheet is available for this part.