
64x4 FIFO Register IC, CMOS technology, 30MHz max frequency, 61ns access time. Features unidirectional bus, 3-state outputs, and non-inverting polarity. Operates from 4.5V to 5.5V with a typical 5V supply. Packaged in a 16-pin SOIC for surface mounting, with gold contact plating. RoHS compliant, operating temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74HCT7403D,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT7403D,512 technical specifications.
| Access Time | 61ns |
| Bus Directional | Unidirectional |
| Package/Case | SO |
| Contact Plating | Gold |
| Frequency | 30MHz |
| FWFT Support | No |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Frequency | 30MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Programmable Flags Support | No |
| Quiescent Current | 50uA |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT7403D,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
