
64x4 3-State FIFO Register IC, CMOS technology, operating at 30MHz with a 61ns access time. Features unidirectional bus, non-inverting polarity, and 4-bit data width. Designed for surface mount with gold contact plating, operating from 4.5V to 5.5V with a typical 5V supply. RoHS compliant, suitable for -40°C to 125°C temperature range.
Sign in to ask questions about the NXP 74HCT7403D,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT7403D,518 technical specifications.
| Access Time | 61ns |
| Bus Directional | Unidirectional |
| Package/Case | SO |
| Contact Plating | Gold |
| Frequency | 30MHz |
| FWFT Support | No |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Frequency | 30MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Programmable Flags Support | No |
| Quiescent Current | 50uA |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT7403D,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
