CMOS FIFO Register IC, 4 bits wide and 64 words deep, featuring 3-state outputs. Operates with a 5V supply voltage (4.5V to 5.5V) and offers a 61ns access time. This unidirectional FIFO supports a maximum frequency of 30MHz and a high-level output current of -8mA, with a low-level output current of 8mA. Packaged in a 16-pin SOIC for surface mounting, it functions across an industrial temperature range of -40°C to 125°C.
NXP 74HCT7403D-Q100,51 technical specifications.
| Access Time | 61ns |
| Bus Directional | Unidirectional |
| Package/Case | SO |
| Frequency | 30MHz |
| FWFT Support | No |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Programmable Flags Support | No |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.