
64x4 FIFO Register IC with 3-State output, featuring a 61ns access time and a maximum operating frequency of 30MHz. This unidirectional FIFO operates at 5V with a supply voltage range of 4.5V to 5.5V, drawing a maximum supply current of 1mA and a quiescent current of 50uA. Designed for through-hole mounting in a DIP package with gold contact plating, it supports a wide operating temperature range from -40°C to 125°C. RoHS compliant.
Sign in to ask questions about the NXP 74HCT7403N,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT7403N,112 technical specifications.
| Access Time | 61ns |
| Bus Directional | Unidirectional |
| Package/Case | DIP |
| Contact Plating | Gold |
| FWFT Support | No |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Frequency | 30MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Programmable Flags Support | No |
| Quiescent Current | 50uA |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Weight | 0.057419oz |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT7403N,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
