
The 74HCT74DB is a dual D-type flip-flop integrated circuit with a non-inverting polarity and a propagation delay of 15ns. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in a SOT-337 case and is available in quantities of 78. It can handle high-level output currents of up to -4mA and low-level output currents of up to 4mA, with a supply voltage range of 4.5V to 5.5V.
Checking distributor stock and pricing after the page loads.
NXP 74HCT74DB technical specifications.
| Package/Case | SOT-337 |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 1 |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
