
8-bit Schmitt Trigger Buffer/Driver IC featuring 3-state outputs and inverting logic. Operating from a 4.5V to 5.5V supply range with a nominal 5V, this CMOS technology component offers 32ns propagation delay and 16ns turn-on delay. Designed for through-hole mounting in a 20-pin DIP package with gold contact plating, it supports ±6mA output current and operates within a -40°C to 125°C temperature range. This RoHS compliant component is ideal for logic applications requiring signal conditioning and buffering.
Sign in to ask questions about the NXP 74HCT7540N,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT7540N,112 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 32ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT7540N,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
