The 74HCT7541D,112 is an 8-channel non-inverting buffer from NXP, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 4.5V and 5.5V. The buffer features a propagation delay of 32ns and can source up to 6mA of current at its low level output. It is also RoHS compliant and features Schmitt trigger inputs.
Sign in to ask questions about the NXP 74HCT7541D,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT7541D,112 technical specifications.
| Package/Case | SOIC |
| Height | 2.45mm |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Buffer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Polarity | Non-Inverting |
| Propagation Delay | 32ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT7541D,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.