Octal Schmitt trigger buffer/line driver, HCT family, featuring 8 bits and 2 ports. This logic IC functions as a bus driver with a 3-state output, controlled by an enable-low input. Operating across a supply voltage range of 4.5V to 5.5V, it offers a maximum propagation delay of 48ns and a load capacitance of 50pF. Packaged in a 20-pin SOP (R-PDSO-G20) with a width of 7.5mm and length of 12.8mm, this component is rated for an automotive temperature grade, functioning from -40°C to 125°C.
Sign in to ask questions about the NXP 74HCT7541D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT7541D,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 48 |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74HCT7541D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.