74HC(T)7541-Q100 - Octal Schmitt trigger buffer/line driver; 3-state SOP 20-Pin
NXP 74HCT7541D-Q100J technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | 6mA |
| Input Capacitance | 3.5pF |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.