The 74HCT7731N,112 is a 256-bit shift register with 4 channels, each consisting of 64 bits per element. It is packaged in a PDIP package and is designed for through-hole mounting. The device operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The 74HCT7731N,112 is a CMOS logic IC and is not radiation hardened. It is RoHS compliant and available in quantities of 25 in rail or tube packaging.
Sign in to ask questions about the NXP 74HCT7731N,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT7731N,112 technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 256 |
| Number of Bits per Element | 64 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 63ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT7731N,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.