
Surface mount XOR gate IC featuring CMOS technology. This integrated circuit offers four independent 2-input XOR gates, each with a single output. Operating supply voltage is 5V, with a range of 4.5V to 5.5V. Maximum output current is 4mA, with high-level output at -6mA and low-level output at 6mA. Propagation delay is 32ns, and turn-on delay time is 48ns. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the NXP 74HCT86D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT86D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 48ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT86D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
