
The 74HCT86N is a dual input OR/XOR gate integrated circuit, packaged in a 4-pin DIP, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 5.5V and has a propagation delay of 48ns. The device is RoHS compliant and features a quiescent current of 2uA.
Sign in to ask questions about the NXP 74HCT86N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT86N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE, XOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Packaging | Bulk |
| Propagation Delay | 48ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT86N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
