Nine-wide Schmitt trigger buffer inverter IC, featuring 9 independent buffer/inverter elements with Schmitt trigger inputs. This through-hole component operates with a 5V supply voltage, supporting a range from 4.5V to 5.5V, and offers a propagation delay of 17ns. It is housed in a 20-pin DIP package with gold contact plating, suitable for operation across a wide temperature range of -40°C to 125°C. The device provides 4mA of low-level output current and -4mA of high-level output current.
NXP 74HCT9114N,112 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 1 |
| Number of Circuits | 9 |
| Number of Elements | 9 |
| Number of Input Lines | 9 |
| Number of Inputs | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Bulk |
| Polarity | Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
No datasheet is available for this part.