
The 74HCT9115N,112 is a 9-input Schmitt trigger buffer integrated circuit from NXP. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage of 5V. The device features a package quantity of 18 units in a DIP package with through hole mount. The 74HCT9115N,112 is RoHS compliant and has a propagation delay of 13ns.
Sign in to ask questions about the NXP 74HCT9115N,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT9115N,112 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 1 |
| Number of Elements | 9 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT9115N,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.