IC HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SO-14, Counter
Checking distributor stock and pricing after the page loads.
NXP 74HCT93D technical specifications.
| Package/Case | SOT-108 |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.