NXP 74HCT93D112 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 87ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 87ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT93D112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
