
The 74HCU04PW-Q100J is a surface mount inverter from NXP, packaged in a TSSOP-14 package. It operates at a supply voltage of 5V and has a quiescent current of 2uA. The device is capable of withstanding temperatures up to 125°C and is RoHS compliant. It features high level and low level output currents of -5.2mA and 5.2mA, respectively.
Sign in to ask questions about the NXP 74HCU04PW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCU04PW-Q100J technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCU04PW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
