
Quad 2-input AND gate IC featuring CMOS technology. Operates from 1V to 5.5V with a typical 3.3V supply voltage. Offers 12mA output current at both high and low levels, with a 7ns propagation delay. Packaged in a 14-pin SO (SOP) surface mount configuration, measuring 8.75mm x 4mm x 1.45mm. RoHS compliant with a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74LV08D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV08D technical specifications.
| Package/Case | SO |
| Height | 1.45mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | AND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 12mA |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV08D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
