
Quad 2-input AND gate IC, featuring CMOS technology and a 74LV series designation. Operates with a supply voltage range of 1V to 5.5V, with a typical 3.3V operating voltage. Offers a propagation delay of 9ns and turn-on delay time of 7ns. Designed for surface mounting in a 14-pin SSOP package, with a maximum operating temperature of 125°C. Supports ±12mA high and low level output current, with a quiescent current of 40uA.
Sign in to ask questions about the NXP 74LV08DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV08DB,118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Logic Function | AND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV08DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
