
The 74LV123D is a 3.3V multivibrator IC with a high level output current of -12mA and a low level output current of 12mA. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 1V and 5.5V. The device is packaged in a SOIC-16 package and is compliant with RoHS regulations. It has a propagation delay of 40ns and is suitable for surface mount applications.
NXP 74LV123D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV123D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
