
The 74LV123DB is a multivibrator IC with a propagation delay of 120ns, operating within a supply voltage range of 1V to 5.5V and a nominal operating supply voltage of 3.3V. It is packaged in a lead-free SSOP package and is RoHS compliant. The device is capable of sourcing a high level output current of -12mA and sinking a low level output current of 12mA. The 74LV123DB is designed to operate within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 120ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
